2 Conductor Multi-Conductor Cable Black 18 AWG Braid 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09456000181

DigiKey Part Number
09456000181-ND
Manufacturer
Manufacturer Product Number
09456000181
Description
DATABUSCAB. 2X0,75MM,120 OHM FO
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG Braid 1640.4' (500.0m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0079"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.315" (8.00mm)
Shield Type
Braid
Length
1640.4' (500.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.