4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Red 22 AWG Foil, Braid 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09456000147

DigiKey Part Number
09456000147-ND
Manufacturer
Manufacturer Product Number
09456000147
Description
CABLE CAT5 4CON 22AWG RED 50M
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Red 22 AWG Foil, Braid 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.256" (6.50mm)
Packaging
Bulk
Shield Type
Foil, Braid
Part Status
Active
Length
164.0' (50.0m)
Cable Type
Jacket Color
Red
Number of Conductors
4 (2 Pair Twisted)
Operating Temperature
-40°C ~ 70°C
Wire Gauge
Conductor Insulation
Polyethylene (PE)
Conductor Strand
7/22
Base Product Number
Conductor Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.