
09456000146 | |
|---|---|
DigiKey Part Number | 09456000146-ND |
Manufacturer | |
Manufacturer Product Number | 09456000146 |
Description | CABLE CAT5 8CON 26AWG YELLOW 50M |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Yellow 26 AWG Braid 164.0' (50.0m) |
Category | Jacket (Insulation) Diameter 0.268" (6.81mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Length 164.0' (50.0m) |
Part Status Obsolete | Jacket Color Yellow |
Cable Type | Operating Temperature -40°C ~ 85°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Industrial Environments - IP65 |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand 19/26 | Shield Material Copper, Tinned |
Jacket (Insulation) Material |

