
09456000142 | |
|---|---|
DigiKey Part Number | 1195-2215-ND |
Manufacturer | |
Manufacturer Product Number | 09456000142 |
Description | CABLE 4COND 22AWG GREEN SHLD 50M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/22 | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Usage | Industrial Environments - IP67 | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,30000 € | 218,30 € |
| 2 | 207,64000 € | 415,28 € |
| 3 | 201,61000 € | 604,83 € |
| 5 | 194,21600 € | 971,08 € |
| 7 | 189,46714 € | 1.326,27 € |
| 10 | 184,53800 € | 1.845,38 € |
| Unit Price without VAT: | 218,30000 € |
|---|---|
| Unit Price with VAT: | 259,77700 € |

