4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Black 22 AWG Foil, Braid 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09456000138

DigiKey Part Number
09456000138-ND
Manufacturer
Manufacturer Product Number
09456000138
Description
CABLE CAT5 4COND 22AWG BLK 100M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Black 22 AWG Foil, Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Tinned
Mfr
Jacket (Insulation) Diameter
0.291" (7.39mm)
Series
Shield Type
Foil, Braid
Packaging
Bulk
Length
328.1' (100.0m)
Part Status
Active
Jacket Color
Black
Cable Type
Operating Temperature
-40°C ~ 90°C
Number of Conductors
4 (2 Pair Twisted)
Conductor Insulation
Polyethylene (PE)
Wire Gauge
Base Product Number
Conductor Strand
19/22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.808,28000 €1.808,28 €
Manufacturers Standard Package
Unit Price without VAT:1.808,28000 €
Unit Price with VAT:2.151,85320 €