
09456000136 | |
|---|---|
DigiKey Part Number | 09456000136-ND |
Manufacturer | |
Manufacturer Product Number | 09456000136 |
Description | CABLE CAT5 8CON 26AWG YELLOW 20M |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Yellow 26 AWG Braid 65.62' (20.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/26 | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | Braid | |
Length | 65.62' (20.00m) | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Usage | Industrial Environments - IP65 | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |

