
09456000134 | |
|---|---|
DigiKey Part Number | 09456000134-ND |
Manufacturer | |
Manufacturer Product Number | 09456000134 |
Description | CABLE CAT5 4CON 22AWG RED 20M |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Red 22 AWG Foil, Braid 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/22 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 65.62' (20.00m) | |
Jacket Color | Red | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,55000 € | 120,55 € |
| Unit Price without VAT: | 120,55000 € |
|---|---|
| Unit Price with VAT: | 143,45450 € |

