4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 65.62' (20.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09456000132

DigiKey Part Number
1195-2212-ND
Manufacturer
Manufacturer Product Number
09456000132
Description
CABLE 4COND 22AWG GREEN SHLD 20M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 65.62' (20.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.256" (6.50mm)
Packaging
Bag
Shield Type
Foil, Braid
Part Status
Active
Length
65.62' (20.00m)
Cable Type
Jacket Color
Green
Number of Conductors
4
Operating Temperature
-40°C ~ 70°C
Wire Gauge
Usage
Industrial Environments - IP67
Conductor Strand
7/22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
191,72000 €91,72 €
287,28000 €174,56 €
384,77000 €254,31 €
581,69400 €408,47 €
779,72000 €558,04 €
1077,67000 €776,70 €
Manufacturers Standard Package
Unit Price without VAT:91,72000 €
Unit Price with VAT:109,14680 €