
09456000131 | |
|---|---|
DigiKey Part Number | 1195-2211-ND |
Manufacturer | |
Manufacturer Product Number | 09456000131 |
Description | CABLE 4COND 22AWG GREEN SHLD 20M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 65.62' (20.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Packaging Bag | Shield Type Foil, Braid |
Part Status Active | Length 65.62' (20.00m) |
Cable Type | Jacket Color Green |
Number of Conductors 4 | Operating Temperature -40°C ~ 70°C |
Wire Gauge | Usage Industrial Environments - IP67 |
Conductor Strand 7/22 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 € | 118,43 € |
| 2 | 112,68500 € | 225,37 € |
| 3 | 109,43333 € | 328,30 € |
| 5 | 105,44800 € | 527,24 € |
| 7 | 102,89143 € | 720,24 € |
| 10 | 100,23600 € | 1.002,36 € |
| Unit Price without VAT: | 118,43000 € |
|---|---|
| Unit Price with VAT: | 140,93170 € |

