
09456000115 | |
|---|---|
DigiKey Part Number | 09456000115-ND |
Manufacturer | |
Manufacturer Product Number | 09456000115 |
Description | CABLE CAT5 4COND 22AWG BLK 500M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Black 22 AWG Foil, Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.264" (6.71mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Ratings UL Style 2570 |
Number of Conductors 4 (2 Pair Twisted) | Voltage 2 kV |
Wire Gauge | Operating Temperature -40°C ~ 70°C |
Conductor Strand 7/22 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,93536 € | 1.467,68 € |
| Unit Price without VAT: | 2,93536 € |
|---|---|
| Unit Price with VAT: | 3,49308 € |

