
09456000114 | |
|---|---|
DigiKey Part Number | 09456000114-ND |
Manufacturer | |
Manufacturer Product Number | 09456000114 |
Description | CABLE - CAT5, TYPE B, 4XAWG22/7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 22 AWG Foil, Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Packaging Bulk | Shield Type Foil, Braid |
Part Status Active | Length 1640.4' (500.0m) |
Cable Type | Jacket Color Red |
Number of Conductors 4 | Operating Temperature -40°C ~ 70°C |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.886,09000 € | 1.886,09 € |
| Unit Price without VAT: | 1.886,09000 € |
|---|---|
| Unit Price with VAT: | 2.244,44710 € |

