
09456000110 | |
|---|---|
DigiKey Part Number | 1195-8199-ND |
Manufacturer | |
Manufacturer Product Number | 09456000110 |
Description | CABLE - CAT5, TYPE A, 4XAWG22 SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.264" (6.71mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Green |
Cable Type | Operating Temperature -40°C ~ 75°C |
Number of Conductors 4 | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100%, 90% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,52776 € | 1.263,88 € |
| Unit Price without VAT: | 2,52776 € |
|---|---|
| Unit Price with VAT: | 3,00803 € |

