
09456000109 | |
|---|---|
DigiKey Part Number | 09456000109-ND |
Manufacturer | |
Manufacturer Product Number | 09456000109 |
Description | CABLE CAT5 4COND 22AWG GRN 100M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Foil, Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Part Status Active | Shield Type Foil, Braid |
Cable Type | Length 328.1' (100.0m) |
Number of Conductors 4 (2 Pair Twisted) | Jacket Color Green |
Wire Gauge | Operating Temperature -40°C ~ 70°C |
Conductor Strand 7/22 | Conductor Insulation Polyethylene (PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,60000 € | 552,60 € |
| Unit Price without VAT: | 552,60000 € |
|---|---|
| Unit Price with VAT: | 657,59400 € |

