4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Red 22 AWG Foil, Braid 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09456000107

DigiKey Part Number
09456000107-ND
Manufacturer
Manufacturer Product Number
09456000107
Description
CABLE CAT5 4COND 22AWG RED 100M
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Red 22 AWG Foil, Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.256" (6.50mm)
Packaging
Bulk
Shield Type
Foil, Braid
Part Status
Active
Length
328.1' (100.0m)
Cable Type
Jacket Color
Red
Number of Conductors
4 (2 Pair Twisted)
Operating Temperature
-40°C ~ 70°C
Wire Gauge
Conductor Insulation
Polyethylene (PE)
Conductor Strand
7/22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1699,33000 €699,33 €
Manufacturers Standard Package
Unit Price without VAT:699,33000 €
Unit Price with VAT:832,20270 €