
09455511540 | |
|---|---|
DigiKey Part Number | 09455511540-ND |
Manufacturer | |
Manufacturer Product Number | 09455511540 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 09455511540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | - | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Unshielded | |
Features | Board Guide, Light Pipe | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 8,31625 € | 332,65 € |
| Unit Price without VAT: | 8,31625 € |
|---|---|
| Unit Price with VAT: | 9,89634 € |

