
09455511531 | |
|---|---|
DigiKey Part Number | 09455511531-ND |
Manufacturer | |
Manufacturer Product Number | 09455511531 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 09455511531 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer HARTING | Termination Solder |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Number of Cores per Jack 8 |
Connector Type RJ45 | Shielding Unshielded |
Number of Ports 1 | Features Board Guide |
Number of Rows 1 | Tab Direction Down |
Applications 1G Base-T, AutoMDIX | Operating Temperature -25°C ~ 70°C |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,70700 € | 117,07 € |
| Unit Price without VAT: | 11,70700 € |
|---|---|
| Unit Price with VAT: | 13,93133 € |

