
09455511152 | |
|---|---|
DigiKey Part Number | 09455511152-ND |
Manufacturer | |
Manufacturer Product Number | 09455511152 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 09455511152 Models |
Category | Height Above Board 0.463" (11.75mm) |
Manufacturer HARTING | LED Color Green, Yellow - Green, Yellow |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -25°C ~ 70°C |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Thermoplastic, Polyester |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,48275 € | 259,31 € |
| Unit Price without VAT: | 6,48275 € |
|---|---|
| Unit Price with VAT: | 7,71447 € |

