
09455511143 | |
|---|---|
DigiKey Part Number | 09455511143-ND |
Manufacturer | |
Manufacturer Product Number | 09455511143 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 09455511143 Models |
Category | Orientation Vertical |
Manufacturer HARTING | Termination Solder |
Packaging Bulk | Height Above Board 0.661" (16.80mm) |
Part Status Active | LED Color Green - Yellow |
Connector Type RJ45 | Number of Cores per Jack 8 |
Number of Ports 1 | Shielding Shielded, EMI Finger |
Number of Rows 1 | Features Board Guide |
Applications 1G Base-T, AutoMDIX | Tab Direction User Selectable |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,64000 € | 11,64 € |
| 10 | 9,89500 € | 98,95 € |
| 25 | 9,27520 € | 231,88 € |
| 60 | 8,71950 € | 523,17 € |
| 120 | 8,30350 € | 996,42 € |
| 300 | 7,78400 € | 2.335,20 € |
| 540 | 7,46815 € | 4.032,80 € |
| 1.020 | 7,14089 € | 7.283,71 € |
| Unit Price without VAT: | 11,64000 € |
|---|---|
| Unit Price with VAT: | 13,85160 € |

