09455451963 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 75,71000 €
Datasheet
USB 2.0 Cable A Female to A Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09455451963

DigiKey Part Number
09455451963-ND
Manufacturer
Manufacturer Product Number
09455451963
Description
USB 2.0 PFT B PLUG - A HIFF JACK
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09455451963 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Wire Gauge
24 AWG, 26 AWG
Part Status
Obsolete
Shielding
Shielded
Configuration
Color
Black
Length
6.56' (2.00m)
Features
Data Transfer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09455451923HARTING009455451923-ND75,71000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes