
09455451513 | |
|---|---|
DigiKey Part Number | 1195-09455451513-ND |
Manufacturer | |
Manufacturer Product Number | 09455451513 |
Description | RJ45 CAT6A TO HIFF RJ45 JACK CBL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09455451513 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,92000 € | 77,92 € |
| Unit Price without VAT: | 77,92000 € |
|---|---|
| Unit Price with VAT: | 92,72480 € |

