
09455451510 | |
|---|---|
DigiKey Part Number | 09455451510-ND |
Manufacturer | |
Manufacturer Product Number | 09455451510 |
Description | RJ45 CAT6 TO HIFF RJ45 JACK CABL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09455451510 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 4.92' (1.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6, Industrial Environments - IP20 |
Connector Type Jack to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,08000 € | 75,08 € |
| 10 | 63,82300 € | 638,23 € |
| 25 | 59,83040 € | 1.495,76 € |
| 50 | 56,97800 € | 2.848,90 € |
| 100 | 54,26190 € | 5.426,19 € |
| Unit Price without VAT: | 75,08000 € |
|---|---|
| Unit Price with VAT: | 89,34520 € |

