
09455451506 | |
|---|---|
DigiKey Part Number | 09455451506-ND |
Manufacturer | |
Manufacturer Product Number | 09455451506 |
Description | RJ45 CAT6 TO HIFF RJ45 JACK CABL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 2.30' (700.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09455451506 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.30' (700.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Plug | Style Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,47000 € | 40,47 € |
| Unit Price without VAT: | 40,47000 € |
|---|---|
| Unit Price with VAT: | 48,15930 € |

