
09455451501 | |
|---|---|
DigiKey Part Number | 09455451501-ND |
Manufacturer | |
Manufacturer Product Number | 09455451501 |
Description | RJ45 CAT6 TO HIFF RJ45 JACK CABL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09455451501 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.66' (200.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Plug | Style Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,19000 € | 42,19 € |
| 10 | 35,86000 € | 358,60 € |
| 25 | 33,61560 € | 840,39 € |
| 50 | 32,01220 € | 1.600,61 € |
| 100 | 30,48590 € | 3.048,59 € |
| 250 | 28,57996 € | 7.144,99 € |
| Unit Price without VAT: | 42,19000 € |
|---|---|
| Unit Price with VAT: | 50,20610 € |

