
09455411905 | |
|---|---|
DigiKey Part Number | 1195-3679-ND |
Manufacturer | |
Manufacturer Product Number | 09455411905 |
Description | ADAPT USB-A RCPT TO HEADER |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To Rectangular Header |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | Rectangular Header | |
Features | - | |
Color | - |

