
09455002812 | |
|---|---|
DigiKey Part Number | 1195-09455002812TR-ND - Tape & Reel (TR) 1195-09455002812CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09455002812 |
Description | T1 MALE CRIMP AWG 22-24 (500PCS/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Crimp 22-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09455002812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,64400 € | 16,10 € |
| 50 | 0,61340 € | 30,67 € |
| 100 | 0,58410 € | 58,41 € |
| 250 | 0,54744 € | 136,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52130 € | 260,65 € |
| 1.000 | 0,49640 € | 496,40 € |
| 1.500 | 0,48241 € | 723,62 € |
| 2.500 | 0,46533 € | 1.163,33 € |
| 3.500 | 0,45442 € | 1.590,47 € |
| 5.000 | 0,44313 € | 2.215,65 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |






