Configurable Switch Lens Red Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454531604

DigiKey Part Number
1195-09454531604-ND
Manufacturer
Manufacturer Product Number
09454531604
Description
BUTTON CAP RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Lens Red Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Color
Red
Shape
Round
(Select First, Then Apply Filters) Compatible Series
Harting, 22.3mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,94100 €19,41 €
301,85100 €55,53 €
501,81080 €90,54 €
1001,75740 €175,74 €
2501,68940 €422,35 €
5001,63970 €819,85 €
1.0001,59144 €1.591,44 €
5.0001,48475 €7.423,75 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €