Configurable Switch Lens Green Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454531602

DigiKey Part Number
1195-09454531602-ND
Manufacturer
Manufacturer Product Number
09454531602
Description
BUTTON CAP GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Switch Lens Green Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
HARTING
Color
Green
Series
Shape
Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Harting, 22.3mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,91700 €19,17 €
301,82800 €54,84 €
501,78820 €89,41 €
1001,73560 €173,56 €
2501,66840 €417,10 €
5001,61932 €809,66 €
1.0001,57165 €1.571,65 €
5.0001,46629 €7.331,45 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €