



09454521981 | |
|---|---|
DigiKey Part Number | 09454521981-ND |
Manufacturer | |
Manufacturer Product Number | 09454521981 |
Description | CBL USB2.0 A MINIB COU |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female (2) to Mini B Male (2) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521981 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | - | |
Features | - |





