



09454521972 | |
|---|---|
DigiKey Part Number | 09454521972-ND |
Manufacturer | |
Manufacturer Product Number | 09454521972 |
Description | CBL USB3.0 A RCPT TO A PLG 4.92' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount |
Configuration | Base Product Number |
Length 4.92' (1.50m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,25000 € | 124,25 € |
| Unit Price without VAT: | 124,25000 € |
|---|---|
| Unit Price with VAT: | 147,85750 € |

