



09454521971 | |
|---|---|
DigiKey Part Number | 09454521971-ND |
Manufacturer | |
Manufacturer Product Number | 09454521971 |
Description | CBL USB3.0 A RCPT TO A PLG 3.28' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Series | Transfer Rate 5Gbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,07000 € | 86,07 € |
| 10 | 73,16000 € | 731,60 € |
| 25 | 68,58360 € | 1.714,59 € |
| 50 | 65,31420 € | 3.265,71 € |
| 100 | 62,20120 € | 6.220,12 € |
| Unit Price without VAT: | 86,07000 € |
|---|---|
| Unit Price with VAT: | 102,42330 € |

