USB 2.0 Cable A Female (2) to A Male (2) 6.56' (2.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Female (2) to A Male (2) 6.56' (2.00m) Unshielded
har-port Service Port Interface
HARTING har-port central nut mounting tool

09454521953

DigiKey Part Number
09454521953-ND
Manufacturer
Manufacturer Product Number
09454521953
Description
CBL USB2.0 A RCPT TO A PLG 6.56'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female (2) to A Male (2) 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
09454521953 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Unshielded
Color
Beige
Features
Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1138,83000 €138,83 €
10118,01800 €1.180,18 €
25110,63720 €2.765,93 €
50105,36380 €5.268,19 €
Manufacturers Standard Package
Unit Price without VAT:138,83000 €
Unit Price with VAT:165,20770 €