



09454521945 | |
|---|---|
DigiKey Part Number | 09454521945-ND |
Manufacturer | |
Manufacturer Product Number | 09454521945 |
Description | CBL USB2.0 B RCPT TO A PLG 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini B Female to A Male 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09454521945 Models |
Category | Length 16.40' (5.00m) |
Mfr | Specifications USB 2.0 |
Series | Transfer Rate 480Mbps |
Packaging Bulk | Color Beige |
Part Status Active | Features Data Transfer and Charge, Industrial Environments - IP20, Panel Mount |
Configuration | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,32000 € | 166,32 € |
| Unit Price without VAT: | 166,32000 € |
|---|---|
| Unit Price with VAT: | 197,92080 € |

