
09454521943 | |
|---|---|
DigiKey Part Number | 1195-09454521943-ND |
Manufacturer | |
Manufacturer Product Number | 09454521943 |
Description | HAR-PORT USB 2.0 MINI-B - A COUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini B Female to A Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521943 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Beige | |
Features | Data Transfer and Charge, Industrial Environments - IP20, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 € | 132,08 € |
| Unit Price without VAT: | 132,08000 € |
|---|---|
| Unit Price with VAT: | 157,17520 € |

