



09454521933 | |
|---|---|
DigiKey Part Number | 09454521933-ND |
Manufacturer | |
Manufacturer Product Number | 09454521933 |
Description | CBL USB3.0 A RCPT TO A PLG 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09454521933 Models |
Category | Length 6.56' (2.00m) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Series | Transfer Rate 5Gbps |
Packaging Bulk | Color Silver |
Part Status Active | Features Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount |
Configuration | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,42000 € | 106,42 € |
| Unit Price without VAT: | 106,42000 € |
|---|---|
| Unit Price with VAT: | 126,63980 € |

