



09454521916 | |
|---|---|
DigiKey Part Number | 09454521916-ND |
Manufacturer | |
Manufacturer Product Number | 09454521916 |
Description | CBL USB2.0 B RCP TO B PLG 13.12' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to B Male (Circular Coupling) 13.12' (4.00m) |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Color Beige |
Part Status Active | Features Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount |
Configuration | Base Product Number |
Length 13.12' (4.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,60000 € | 86,60 € |
| Unit Price without VAT: | 86,60000 € |
|---|---|
| Unit Price with VAT: | 103,05400 € |

