USB 2.0 Cable B Female to B Male (Circular Coupling) 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable B Female to B Male (Circular Coupling) 16.40' (5.00m)
har-port Service Port Interface
HARTING har-port central nut mounting tool

09454521915

DigiKey Part Number
09454521915-ND
Manufacturer
Manufacturer Product Number
09454521915
Description
CBL USB2.0 B RCPT TO B PLG 16.4'
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable B Female to B Male (Circular Coupling) 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
09454521915 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
28 AWG, 28 AWG
Packaging
Bulk
Color
Beige
Part Status
Active
Features
Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount
Configuration
Base Product Number
Length
16.40' (5.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,72000 €71,72 €
Manufacturers Standard Package
Unit Price without VAT:71,72000 €
Unit Price with VAT:85,34680 €