



09454521548 | |
|---|---|
DigiKey Part Number | 09454521548-ND |
Manufacturer | |
Manufacturer Product Number | 09454521548 |
Description | CABLE MOD RJ45 CAT6 COUPLER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521548 Models |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Jack to Plug | Style Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,05000 € | 93,05 € |
| Unit Price without VAT: | 93,05000 € |
|---|---|
| Unit Price with VAT: | 110,72950 € |

