



09454521541 | |
|---|---|
DigiKey Part Number | 09454521541-ND |
Manufacturer | |
Manufacturer Product Number | 09454521541 |
Description | CABLE MOD RJ45 CAT6 COUPLER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521541 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 6.56' (2.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Threaded Coupling |
Cable Type Round Cable | Style Cat6, Industrial Environments - IP20 |
Connector Type Jack to Plug | Base Product Number |
Mounting Type Panel Mount, Bulkhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,21000 € | 65,21 € |
| Unit Price without VAT: | 65,21000 € |
|---|---|
| Unit Price with VAT: | 77,59990 € |

