



09454521515 | |
|---|---|
DigiKey Part Number | 09454521515-ND |
Manufacturer | |
Manufacturer Product Number | 09454521515 |
Description | CABLE MOD RJ45 CAT6 COUPLER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521515 Models |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Silver |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Jack to Plug | Style Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,85000 € | 99,85 € |
| Unit Price without VAT: | 99,85000 € |
|---|---|
| Unit Price with VAT: | 118,82150 € |


