



09454521513 | |
|---|---|
DigiKey Part Number | 1195-4844-ND |
Manufacturer | |
Manufacturer Product Number | 09454521513 |
Description | CABLE MOD 8P8C JACK-PLUG 9.84' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521513 Models |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Circular Threaded Coupling |
Cable Type Round Cable | Style Cat6 |
Connector Type Jack to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 € | 61,31 € |
| 10 | 52,10800 € | 521,08 € |
| 25 | 48,84760 € | 1.221,19 € |
| 50 | 46,51820 € | 2.325,91 € |
| 100 | 44,30090 € | 4.430,09 € |
| Unit Price without VAT: | 61,31000 € |
|---|---|
| Unit Price with VAT: | 72,95890 € |


