



09454521512 | |
|---|---|
DigiKey Part Number | 09454521512-ND |
Manufacturer | |
Manufacturer Product Number | 09454521512 |
Description | CABLE MOD RJ45 CAT6 COUPLER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.20' (2.50m) | |
Shielding | Shielded | |
Color | Silver | |
Features | Circular Threaded Coupling | |
Style | Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,32000 € | 54,32 € |
| 10 | 46,16900 € | 461,69 € |
| 25 | 43,28080 € | 1.082,02 € |
| 50 | 41,21660 € | 2.060,83 € |
| 100 | 39,25170 € | 3.925,17 € |
| Unit Price without VAT: | 54,32000 € |
|---|---|
| Unit Price with VAT: | 64,64080 € |

