



09454521508 | |
|---|---|
DigiKey Part Number | 09454521508-ND |
Manufacturer | |
Manufacturer Product Number | 09454521508 |
Description | CABLE MOD RJ45 CAT6 COUPLER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 2.95' (900.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521508 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.95' (900.0mm) | |
Shielding | Shielded | |
Color | Silver | |
Features | Circular Threaded Coupling | |
Style | Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,96000 € | 54,96 € |
| Unit Price without VAT: | 54,96000 € |
|---|---|
| Unit Price with VAT: | 65,40240 € |

