USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454452912

DigiKey Part Number
1195-09454452912-ND
Manufacturer
Manufacturer Product Number
09454452912
Description
HARTING PUSHPULL V4 V2.0 USB 3.0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 4.92' (1.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09454452912 Models
Product Attributes
Filter Similar Products
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Series
Wire Gauge
22 AWG, 26 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer
Length
4.92' (1.50m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,83000 €63,83 €
Manufacturers Standard Package
Unit Price without VAT:63,83000 €
Unit Price with VAT:75,95770 €