
09454452910 | |
|---|---|
DigiKey Part Number | 1195-09454452910-ND |
Manufacturer | |
Manufacturer Product Number | 09454452910 |
Description | HARTING PUSHPULL V4 V2.0 USB 3.0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454452910 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 22 AWG, 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,09000 € | 58,09 € |
| Unit Price without VAT: | 58,09000 € |
|---|---|
| Unit Price with VAT: | 69,12710 € |

