Parametric Equivalent

09454451903 | |
|---|---|
DigiKey Part Number | 1195-09454451903-ND |
Manufacturer | |
Manufacturer Product Number | 09454451903 |
Description | HARTING PUSHPULL V4 V2.0 USB 2.0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454451903 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 26 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,84000 € | 63,84 € |
| Unit Price without VAT: | 63,84000 € |
|---|---|
| Unit Price with VAT: | 75,96960 € |


