USB 2.0 Cable A Male to A Male 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454451902

DigiKey Part Number
1195-09454451902-ND
Manufacturer
Manufacturer Product Number
09454451902
Description
HARTING PUSHPULL V4 V2.0 USB 2.0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 4.92' (1.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09454451902 Models
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
24 AWG, 26 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer
Length
4.92' (1.50m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,79000 €60,79 €
Manufacturers Standard Package
Unit Price without VAT:60,79000 €
Unit Price with VAT:72,34010 €