
09452833500 | |
|---|---|
DigiKey Part Number | 1195-09452833500-ND |
Manufacturer | |
Manufacturer Product Number | 09452833500 |
Description | IX INDUSTRIAL 10C-12 JACK AV (T& |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer HARTING | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Multi-Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,32700 € | 23,27 € |
| 25 | 2,18080 € | 54,52 € |
| 50 | 2,07680 € | 103,84 € |
| 100 | 1,97750 € | 197,75 € |
| 400 | 1,79325 € | 717,30 € |
| 800 | 1,70768 € | 1.366,14 € |
| 1.200 | 1,65953 € | 1.991,44 € |
| 2.800 | 1,56331 € | 4.377,27 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |




