
09452451310 | |
|---|---|
DigiKey Part Number | 09452451310-ND |
Manufacturer | |
Manufacturer Product Number | 09452451310 |
Description | CONN HYBRID MODULE RCP 7P SLD RA |
Customer Reference | |
Detailed Description | 7 (4 + 3 Power) Position Hybrid Module Receptacle Connector Solder Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type Hybrid Module |
Manufacturer HARTING | Number of Positions 7 (4 + 3 Power) |
Packaging Bulk | Mounting Type Panel Mount, Through Hole, Right Angle |
Part Status Obsolete | Termination Solder |
Connector Style Receptacle |

