
09452451102 | |
|---|---|
DigiKey Part Number | 1195-2181-ND |
Manufacturer | |
Manufacturer Product Number | 09452451102 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09452451102 Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer HARTING | Mounting Type Board Mount |
Series | Ratings Cat5 |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Shell Material, Finish Plastic |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 70°C |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Base Product Number |
Type Coupler |








