Image for 09452151117 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09452151117

DigiKey Part Number
09452151117-ND
Manufacturer
Manufacturer Product Number
09452151117
Description
HAN 3A RJ45 CAT5 8PIN EMC HOUSIN
Customer Reference
Detailed Description
Modular Connector To
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
*
Packaging
Bulk
Part Status
Discontinued at DigiKey
Convert From (Adapter End)
-
Convert To (Adapter End)
-
Type
-
Features
-
Ingress Protection
-
Mounting Type
-
Mounting Feature
-
Ratings
-
Shielding
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.